- RS Stock No.:
- 151-2805
- Mfr. Part No.:
- MMBZ12VDL,215
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2805
- Mfr. Part No.:
- MMBZ12VDL,215
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double ESD protection diodes for transient overvoltage suppression, Unidirectional double Electro Static Discharge (ESD) protection diodes in a common cathode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Unidirectional ESD protection of two lines
ESD protection up to 30 kV (contact discharge)
Bidirectional ESD protection of one line
IEC 61000-4-2, level 4 (ESD)
Low diode capacitance: Cd ≤ 140 pF
IEC 61643-321
Rated peak pulse power: PPPM ≤ 40 W
AEC-Q101 qualified
Ultra low leakage current: IRM ≤ 5 nA
ESD protection up to 30 kV (contact discharge)
Bidirectional ESD protection of one line
IEC 61000-4-2, level 4 (ESD)
Low diode capacitance: Cd ≤ 140 pF
IEC 61643-321
Rated peak pulse power: PPPM ≤ 40 W
AEC-Q101 qualified
Ultra low leakage current: IRM ≤ 5 nA
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Dual |
Maximum Clamping Voltage | 17V |
Minimum Breakdown Voltage | 11.4V |
Mounting Type | Surface Mount |
Package Type | TO-236AB |
Maximum Reverse Stand-off Voltage | 8.5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 2.35A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.4 x 1.1mm |
ESD Voltage | 30kV |
Maximum Reverse Leakage Current | 5nA |
Test Current | 1mA |
Width | 1.4mm |
Height | 1.1mm |
Length | 3mm |
Capacitance | 140pF |
Automotive Standard | AEC-Q101 |
- RS Stock No.:
- 151-2805
- Mfr. Part No.:
- MMBZ12VDL,215
- Brand:
- Nexperia