- RS Stock No.:
- 213-3163
- Mfr. Part No.:
- FPWARTS1
- Brand:
- StarTech.com
14 In stock - FREE next working day delivery available
Added
Price Each
£263.58
(exc. VAT)
£316.30
(inc. VAT)
Units | Per unit |
1 + | £263.58 |
- RS Stock No.:
- 213-3163
- Mfr. Part No.:
- FPWARTS1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com TV Wall Mount with Extension Arm for 80 inch VESA Mount Displays – FPWARTS1
This fully adjustable TV mount from StarTech.com is perfect for any professional or domestic environment. Whether it be in the office or at home, position the mount wherever its needed and adjust it in 3 different ways to get the best viewing position. With its versatile extension arm, find a viewing position that suits everyone in the room.
Space Saver
Instead of a floor stand or TV unit, save precious floor space and use StarTech.coms TV bracket to secure your TV or digital signage-display in place. The additional space could be used for an extra desk or even storage.
Superb Stability
With a steel construction and a 50kg weight capacity, users can confidently display TVs between 37 and 80, as well as curved displays. The steel frame provides support for VESA mount displays to bring the top-class stability expected from this popular StarTech.com product.
Find the Perfect Angle
With full-motion adjustability, create the ideal position for your display by bringing the mount arm out of the wall by 25.5, swivel the TV 90 degrees to the left and right, as well as tilting the screen between the adjustment range of -2 to +15 degrees.
Alternatively, tuck the arm back into the TV wall bracket and the display will lay flat, 2.8 from the wall, maintaining a low-profile. This allows for ventilation if the screen becomes hot from constant use.
Quick Set-Up
Install the mount even if you have uneven studs in the walls. To help fix your bracket to the wall, it features post-installation lateral shift in order to help centre the mount.
Plus, there is a cable management system to help keep your leads tidy.
Features and Benefits
Multi-position adjustment
Black in colour
Supports up to 50kg load
Supports VESA patterns: 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
Supports between 37 and 80 displays
+/- 90-degree swivel
+/- 3-degree level adjustment
+2/-15-degree tilt
Extend arm forward by 25.5
Post-install lateral shifting to centre display on wall or corner, with 16"/24" off-centered studs with range of 45.8"/1.1m from left to right
Compatible with most brands of TV, including: LG, Samsung, Sony, Sharp and others
Cable management and cover for cables included
Steel construction
Black in colour
Supports up to 50kg load
Supports VESA patterns: 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
Supports between 37 and 80 displays
+/- 90-degree swivel
+/- 3-degree level adjustment
+2/-15-degree tilt
Extend arm forward by 25.5
Post-install lateral shifting to centre display on wall or corner, with 16"/24" off-centered studs with range of 45.8"/1.1m from left to right
Compatible with most brands of TV, including: LG, Samsung, Sony, Sharp and others
Cable management and cover for cables included
Steel construction
FAQ
What are the applications for this TV mount?
Users can use this mount in a range of locations to suit their needs, this includes, but isnt limited to, board meetings, bedrooms, classrooms, or lobbies. For those working in the service industry, such as hotels or restaurants, this is a great way to inform customers of updates and offers available. Its a great space saver as the TV no longer needs a stand or cabinet to be supported on.
What is a full-motion TV wall mount?
A full-motion TV wall mount means that the user can adjust the monitor by tilting, swivelling, and extending the distance of the screen from the wall.
Mounting Options
This TV mount can hold up to 50kg, but some brackets can hold more and less depending on the size of the screen supported.
Wall-Mount
Height Adjustment
A VESA TV wall mount means that the bracket supports a range of standard distances where the TV holes fix into the mount.
No
Whats in the box?
1x TV Wall Mount Assembly
1x Wall Mounting Bracket
2x TV Mounting Brackets
2x Decorative Covers
2x Mounting Plates
4x M6 x 15 mm Screws
4x Round Washers, Small
1x Wrench
1x Hex Key
4x M5 x 14 mm Screws
4x M6 x 14 mm Screws
4x M6 x 30 mm Screws
4x M8 x 30 mm Screws
4x M8 x 50 mm Screws
4x Rectangular Washers
8x Small Spacers
8x Large Spacers
6x Mounting Screws
6x Wall Anchors
6x Round Washers, Large
1x User Manual
1x Wall Mounting Bracket
2x TV Mounting Brackets
2x Decorative Covers
2x Mounting Plates
4x M6 x 15 mm Screws
4x Round Washers, Small
1x Wrench
1x Hex Key
4x M5 x 14 mm Screws
4x M6 x 14 mm Screws
4x M6 x 30 mm Screws
4x M8 x 30 mm Screws
4x M8 x 50 mm Screws
4x Rectangular Washers
8x Small Spacers
8x Large Spacers
6x Mounting Screws
6x Wall Anchors
6x Round Washers, Large
1x User Manual
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 80in |
VESA Configurations | 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm |
Extension Arm | Yes |
Maximum Load | 50kg |
Screen Size Minimum | 37in |
Screen Size Maximum | 80in |
Depth | 650mm |
Colour | Black |