- RS Stock No.:
- 186-1695
- Mfr. Part No.:
- ARMPIVOTV2
- Brand:
- StarTech.com
- RS Stock No.:
- 186-1695
- Mfr. Part No.:
- ARMPIVOTV2
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ARMPIVOTV2 Monitor Desk Mount
Save valuable desk space and position your monitor in a more comfortable viewing position. Constructed of high-grade steel, this monitor desk mount for up to 32 monitors makes it easy to suspend your display above your desk or other work surface.
Work in comfort while saving desk space
Clear up your desk surface while creating an ergonomic workspace. This simple yet rugged monitor mount supports displays 13 to 32 (330 to 813 mm) in size and 17.6 lb. (8 kg) in weight. Easily rotate, tilt and swivel, to adjust your screen position and find the perfect viewing angle. You can also adjust the height of your monitor along the vertical pole to a maximum height of 17.4 (443 mm) to your desired position, to reduce neck and eye strain.
Rugged steel construction
The heavy-duty steel mount is built for long-lasting performance. The surface finish features a powder coating to help resist scratches.
Easy installation
The monitor desk mount makes it easy to mount a VESA mount compatible display above your desk, table or other surface, using the included C-clamp or grommet mount. A detachable VESA panel enables simple attachment of your monitor, then you just slide your monitor onto the mount. To help keep your work area free of clutter, the monitor mount also features cable clips that keep your cables neatly out of sight.
The ARMPIVOTV2 is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Work in comfort while saving desk space
Clear up your desk surface while creating an ergonomic workspace. This simple yet rugged monitor mount supports displays 13 to 32 (330 to 813 mm) in size and 17.6 lb. (8 kg) in weight. Easily rotate, tilt and swivel, to adjust your screen position and find the perfect viewing angle. You can also adjust the height of your monitor along the vertical pole to a maximum height of 17.4 (443 mm) to your desired position, to reduce neck and eye strain.
Rugged steel construction
The heavy-duty steel mount is built for long-lasting performance. The surface finish features a powder coating to help resist scratches.
Easy installation
The monitor desk mount makes it easy to mount a VESA mount compatible display above your desk, table or other surface, using the included C-clamp or grommet mount. A detachable VESA panel enables simple attachment of your monitor, then you just slide your monitor onto the mount. To help keep your work area free of clutter, the monitor mount also features cable clips that keep your cables neatly out of sight.
The ARMPIVOTV2 is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
Monitor desk mount supports displays up to 32 (686 mm) in size and 17.6 lb. (8 kg) in weight
Detachable VESA mount makes it easy to attach your monitor
Supports VESA mount compliant monitors: 75x75, 100x100
Heavy-duty steel construction
Adjustable height up to 17.3 (440 mm) along the vertical pole
Simple installation (desk C-clamp or grommet mount)
Cable management
Detachable VESA mount makes it easy to attach your monitor
Supports VESA mount compliant monitors: 75x75, 100x100
Heavy-duty steel construction
Adjustable height up to 17.3 (440 mm) along the vertical pole
Simple installation (desk C-clamp or grommet mount)
Cable management
Applications
Create a more ergonomic workspace in office environments or your home office
Rotate your display from landscape to portrait position for web design or coding
Rotate your display from landscape to portrait position for web design or coding
Whats in the package?
VESA monitor mount
VESA pole clamp
pole
pole screws
desk clamp
grommet plate
grommet collar
cable-management clip
rubber pads
thumbscrew
4 mm hex key
6 mm hex key
M4x12 mm screws
M4x16 mm screws
M5x12 mm screws
M5x16 mm screws
spacers
washers
instruction manual
VESA pole clamp
pole
pole screws
desk clamp
grommet plate
grommet collar
cable-management clip
rubber pads
thumbscrew
4 mm hex key
6 mm hex key
M4x12 mm screws
M4x16 mm screws
M5x12 mm screws
M5x16 mm screws
spacers
washers
instruction manual
Mounting Options
Desk & Grommet Clamp
Height Adjustment
Yes
Material
Steel & Plastic
Specifications
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 1 |
Maximum Screen Size | 34in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Minimum | 13in |
Screen Size Maximum | 34in |
Depth | 128mm |
Colour | Black |
Related links
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size
- StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 34in...
- StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm 34in Screen Size
- StarTech.com for 1 x Screen, 34in Screen Size
- StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size