Phoenix Contact, CN-UFB-5DC/E75 Surge Protection Connector 5 V Maximum Voltage Rating Attachment Plug
- RS Stock No.:
- 220-3863
- Mfr. Part No.:
- 2763604
- Brand:
- Phoenix Contact
8 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£169.94
(exc. VAT)
£203.93
(inc. VAT)
Units | Per unit |
1 - 4 | £169.94 |
5 - 9 | £163.14 |
10 - 19 | £154.65 |
20 + | £141.05 |
- RS Stock No.:
- 220-3863
- Mfr. Part No.:
- 2763604
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
COAXTRAB® coaxial video protector adaptor, 75 Ω
COAXTRAB is a surge protector adaptor designed to protect video signal transmission lines using BNC connectors.
It integrates components that eliminate interference in Differential Mode (between the core and the shielding) and in Common Mode (between the core (or the shielding) and the earthing).
It may be installed hassle-free in connections, even existing connections.
The IN input (female connector) of the connector must be oriented toward the source of interference and the OUT output (male connector) oriented toward the equipment that must be protected.
The earth bond connection must be created using the shortest path using the adaptor's 1.5 m long core.
It integrates components that eliminate interference in Differential Mode (between the core and the shielding) and in Common Mode (between the core (or the shielding) and the earthing).
It may be installed hassle-free in connections, even existing connections.
The IN input (female connector) of the connector must be oriented toward the source of interference and the OUT output (male connector) oriented toward the equipment that must be protected.
The earth bond connection must be created using the shortest path using the adaptor's 1.5 m long core.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Attachment Plug |
Maximum Voltage Rating | 5 V |
Mounting Type | Plug In |
Series | CN-UFB-5DC/E75 |
Depth | 93mm |
Height | 25.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Phoenix Contact, PT 2X1-VF-230AC-ST Surge Protection Connector 250...
- Phoenix Contact 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- Phoenix Contact 280 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- Phoenix Contact 40 V dc Maximum Voltage Rating 10kA Maximum Surge
- Phoenix Contact, CN-UB-280DC-SB Coaxial Surge Protection 280 V dc...
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact 40 V dc Maximum Voltage Rating 10kA Maximum