- RS Stock No.:
- 761-3331
- Brand:
- RS PRO
5 In stock - FREE next working day delivery available
12 available from Europe for delivery within 2 working day(s).
Added
Price Each
£58.28
(exc. VAT)
£69.94
(inc. VAT)
Units | Per unit |
1 - 4 | £58.28 |
5 - 9 | £57.11 |
10 + | £55.95 |
- RS Stock No.:
- 761-3331
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Strut, 40 x 40 mm, 8 mm Groove, 2000 mm Length
This RS PRO profile strut is an excellent choice when you need reliable structural components to use in your workplace application. You can apply it to efficiently create complete frames for assembly lines, flow racks or material handling enclosures.
The unit is manufactured from anodised aluminium for durability, resistance to impact and corrosion, as well as a natural metallic finish. It features two standard grooves which are 8 mm in size. It's a 2N180 type of profile strut, which means it has two parallel grooves on its opposite sides.
It's compatible with RS PRO Profile 8 structural system modular components so you can be sure you can safely use it with other modular elements in the range. The unit complies with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) criteria, so you can rest assured the risk of discharge is reduced.
The unit is manufactured from anodised aluminium for durability, resistance to impact and corrosion, as well as a natural metallic finish. It features two standard grooves which are 8 mm in size. It's a 2N180 type of profile strut, which means it has two parallel grooves on its opposite sides.
It's compatible with RS PRO Profile 8 structural system modular components so you can be sure you can safely use it with other modular elements in the range. The unit complies with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) criteria, so you can rest assured the risk of discharge is reduced.
Features and Benefits
• Groove size of 8 mm
• Length of 2000 mm
• Two grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
• Length of 2000 mm
• Two grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
Specifications
Attribute | Value |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 8 |
Related links
- Cable Knives
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- A Guide to Tubing and Profile Struts by Bosch Rexroth