- RS Stock No.:
- 761-3296
- Brand:
- RS PRO
31 In stock - FREE next working day delivery available
43 available from Europe for delivery within 2 working day(s).
Added
Price Each
£57.14
(exc. VAT)
£68.57
(inc. VAT)
Units | Per unit |
1 - 4 | £57.14 |
5 - 9 | £55.99 |
10 - 24 | £54.85 |
25 + | £53.71 |
- RS Stock No.:
- 761-3296
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Strut, 30 x 60 mm, 6 mm Groove, 2000 mm Length
These struts from our RS PRO range are a cost-effective way to create modular solutions for workplace furniture and structural systems. They can be simply cut to length, making them the ideal choice for custom-build and DIY constructions.
The 30 mm x 60 mm strut profiles are 2000 mm long and come with six grooves. These are compatible with all RS PRO Structural System Profile 6 peripherals and accessories such as T-slot nuts, ball catches and self-tapping screws. These anodized extruded aluminium alloy struts are lightweight while ensuring strength and durability.
The struts comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for prevention of damage due to electrostatic discharge. As these struts have 6 mm grooves, they're commonly used for medium and light-duty applications, such as racks and stands or partition walls and laboratory fixtures.
The 30 mm x 60 mm strut profiles are 2000 mm long and come with six grooves. These are compatible with all RS PRO Structural System Profile 6 peripherals and accessories such as T-slot nuts, ball catches and self-tapping screws. These anodized extruded aluminium alloy struts are lightweight while ensuring strength and durability.
The struts comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for prevention of damage due to electrostatic discharge. As these struts have 6 mm grooves, they're commonly used for medium and light-duty applications, such as racks and stands or partition walls and laboratory fixtures.
Features and Benefits
• Struts for custom-built workplace furniture systems
• 30 mm x 60 mm strut profile with 6 grooves
• Length 2000 mm
• 6 mm grooves
• Made from anodized extruded aluminium alloy
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• 30 mm x 60 mm strut profile with 6 grooves
• Length 2000 mm
• 6 mm grooves
• Made from anodized extruded aluminium alloy
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 6mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 6 |
Related links
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- RS PRO Silver Aluminium 30 x 60 mm 2m Length