- RS Stock No.:
- 459-7249
- Mfr. Part No.:
- 3842993184/2000
- Brand:
- Bosch Rexroth
7 In stock - FREE next working day delivery available
Added
Price Each
£64.30
(exc. VAT)
£77.16
(inc. VAT)
Units | Per unit |
1 - 4 | £64.30 |
5 - 9 | £61.73 |
10 + | £60.44 |
- RS Stock No.:
- 459-7249
- Mfr. Part No.:
- 3842993184/2000
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2 x 10mm Grooves, 2000mm Length - MGE Series - 3842993184/2000
Need a way to build reliable structures in your work environment? Choose this strut from Bosch Rexroth. It's made of durable aluminium that resists corrosion and impact, so it's an ideal choice for use in demanding environments. The device has two open grooves that make it easy for you to link it to your connecting components and create high-quality structural systems. It's semi-circular shape makes it an ideal choice for a corner support.
• Strut length of 2000mm provides enough to cut down for multiple applications
• Flame-retardant properties prevent the spread of flames in the event of a fire
• Standard silver colour for a neat finish
• Flame-retardant properties prevent the spread of flames in the event of a fire
• Standard silver colour for a neat finish
Applications
• Material handling equipment
• Construction sites
• Construction sites
What can I build with this unit?
This aluminium strut is a user-friendly way to construct sturdy tables, racks or protective enclosures that are durable to enough to withstand tough industrial conditions.
Specifications
Attribute | Value |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 459-7249
- Mfr. Part No.:
- 3842993184/2000
- Brand:
- Bosch Rexroth