- RS Stock No.:
- 390-0026
- Mfr. Part No.:
- 3842992896/3000
- Brand:
- Bosch Rexroth
- RS Stock No.:
- 390-0026
- Mfr. Part No.:
- 3842992896/3000
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 30 (W) x 30mm (H), 3000mm Length - MGE Series - 3842992896/3000
Build a custom framework using this silver-coloured strut from Bosch Rexroth. Its aluminium body is resistant to impact, meaning it's suitable for long-term industrial use. A substantial length of 3000mm makes it convenient for creating large structures or for cutting into smaller sizes as needed. This strut has two T-shaped grooves along its full length for versatile and secure attachment to compatible bolts and brackets. The slots have a size of 8mm to support low-to-medium loads.
• Made from lightweight materials for easy handling
• Resists corrosion, so withstands the demands of industrial use
• Easily wipeable for use in moist and dusty environments
• Resists corrosion, so withstands the demands of industrial use
• Easily wipeable for use in moist and dusty environments
Applications
• Transportation industry
• Metalworking facilities
• Server racks
• Metalworking facilities
• Server racks
What fixings can I use with this strut?
This strut works with Bosch Rexroth fixings that are suitable for a 30mm profile, including the T-head bolt (390-0290), corner cube (390-1928) and angle bracket (390-1798).
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 8mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
Related links
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- RS PRO Black Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length