- RS Stock No.:
- 389-9780
- Mfr. Part No.:
- 3842990720/2000
- Brand:
- Bosch Rexroth
- RS Stock No.:
- 389-9780
- Mfr. Part No.:
- 3842990720/2000
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 4 Open Slots, Standard Profile - MGE Series - 3842990720/2000
When you're putting together a frame in your workplace, reach for this strut from Bosch Rexroth. It's made from aluminium, which withstands corrosion and impact, so you can rely on its performance in harsh environments. The material is also UV-resistant, making the strut suitable for outdoor use as it won't deteriorate from exposure to sunlight. For flexible assembly, it has 8mm grooves on all four sides, making it easy to link to other struts.
• Strut length of 2000mm can be cut to size or used to build larger structures
• Light weight of 900g for easy handling during installation
• Symmetrical cross-section for structural stability
• Light weight of 900g for easy handling during installation
• Symmetrical cross-section for structural stability
Applications
• Automotive industry
• Process and packaging plants
• Mechanical workshops
• Process and packaging plants
• Mechanical workshops
What accessories can I use with this strut?
You should use cover caps (200-7891) when installing this strut or linking it with other structural profiles to prevent dust contamination and ensure optimal performance.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
Related links
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Round Tube 2000mm Length Series EcoShape
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Round Tube Dia. 28mm, Series EcoShape
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length