- RS Stock No.:
- 261-1933
- Mfr. Part No.:
- XCBL 2X44X88
- Brand:
- FlexLink
12 In stock - FREE next working day delivery available
Added
Price Each
£104.47
(exc. VAT)
£125.36
(inc. VAT)
Units | Per unit |
1 - 4 | £104.47 |
5 - 9 | £100.28 |
10 + | £98.20 |
- RS Stock No.:
- 261-1933
- Mfr. Part No.:
- XCBL 2X44X88
- Brand:
- FlexLink
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 88 mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 88 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 11mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- FlexLink M6 Mounting Plate Connecting Component 88 mm, Groove Size 11mm
- FlexLink End Cap 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Rectangular End Cap 88 mm Strut Profile, 11mm Groove
- FlexLink M8 Fastener Yoke Connecting Component 88 mm, Groove Size 11mm
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- FlexLink Mounting Plate Connecting Component 88 mm, Groove Size 11mm
- FlexLink Silver Aluminium Profile Strut 5.6mm Groove Series XD
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove