- RS Stock No.:
- 249-0146
- Mfr. Part No.:
- XDEB 2X22 T2
- Brand:
- FlexLink
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 249-0146
- Mfr. Part No.:
- XDEB 2X22 T2
- Brand:
- FlexLink
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 22mm Beams
The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.
Structural Beams Type XD - 5.5mm Slot
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 22 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5.6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |