RS PRO Silver Aluminium Alloy Strut Profile 40 x 20 mm 8 mm Groove, 2 m Length, Series RS Pro

Image representative of range

Subtotal (1 unit)*

£21.00

(exc. VAT)

£25.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.00

*price indicative

RS Stock No.:
801-801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Strut Profile

40 x 20 mm

Product Type

Strut

Structural Element Type

Strut Profile

Length

2m

Groove Size

8mm

Number of Grooves

1

Material

Aluminium Alloy

Colour

Silver

Product System

Manual Production Systems

Series

RS Pro

COO (Country of Origin):
AT

RS PRO 8 mm Aluminium Alloy Strut 2000 mm


The RS PRO Aluminium Alloy Strut is designed for use in manual production systems, providing a robust and versatile solution for structural support. With a groove size of 8 mm and a length of 2000 mm, this strut is Ideal for creating custom frameworks and assemblies.

Features and Benefits


Material: Aluminium Alloy: Offers excellent strength-to-weight ratio and corrosion resistance.
Groove Size: 8 mm: Compatible with a wide range of accessories and connectors.
Length: 2000 mm: Suitable for large-scale applications and extended reach.
Profile: 40 x 20 mm: Provides a Compact yet sturdy structural element.
Number of Grooves: 1: Simplifies assembly and integration with other components.

Applications


Industrial automation systems
Custom machine frames
Workstations and assembly lines
Material handling systems

Additional Information


Complies with industry standards for structural elements
Suitable for use in various manual production systems
Available in a sleek silver finish for a professional appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy