RS PRO Black Anodised Aluminium Strut Profile 40 x 40 mm 8 mm Groove, 2 m Length, 40 x 40 mm Square, Series RS Pro
- RS Stock No.:
- 801-791
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£65.84
(exc. VAT)
£79.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.84 |
*price indicative
- RS Stock No.:
- 801-791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strut | |
| Strut Profile | 40 x 40 mm | |
| Structural Element Type | Strut Profile | |
| Length | 2m | |
| Groove Size | 8mm | |
| Number of Grooves | 4 | |
| Square Tube Profile | 40 x 40 mm | |
| Material | Anodised Aluminium | |
| Colour | Black | |
| Product System | Manual Production Systems | |
| Series | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strut | ||
Strut Profile 40 x 40 mm | ||
Structural Element Type Strut Profile | ||
Length 2m | ||
Groove Size 8mm | ||
Number of Grooves 4 | ||
Square Tube Profile 40 x 40 mm | ||
Material Anodised Aluminium | ||
Colour Black | ||
Product System Manual Production Systems | ||
Series RS Pro | ||
- COO (Country of Origin):
- AT
RS PRO 40 x 40 mm Strut Anodised Aluminium
The RS PRO 40 x 40 mm Strut is a versatile structural component designed for manual production systems. Made from anodised aluminium, it offers durability and resistance to corrosion, making it Ideal for various industrial applications. With a groove size of 8 mm and a length of 2000 mm, it provides flexibility and ease of assembly in constructing frameworks and support structures.
Features and Benefits
Material: Anodised aluminium provides excellent corrosion resistance and durability.
Groove Size: 8 mm groove size allows for easy integration with compatible components.
Length: 2000 mm length offers versatility in design and application.
Profile: 40 x 40 mm square tube profile ensures stability and strength.
Number of Grooves: Four grooves enhance the adaptability for various configurations.
Colour: Black finish for a professional appearance and additional protection.
Groove Size: 8 mm groove size allows for easy integration with compatible components.
Length: 2000 mm length offers versatility in design and application.
Profile: 40 x 40 mm square tube profile ensures stability and strength.
Number of Grooves: Four grooves enhance the adaptability for various configurations.
Colour: Black finish for a professional appearance and additional protection.
Applications
Industrial frameworks
Support structures
Custom assembly lines
Machinery enclosures
Support structures
Custom assembly lines
Machinery enclosures
Additional Information
Compatible with a wide range of accessories and connectors for custom configurations.
Ideal for use in environments requiring robust and reliable structural solutions.
Ideal for use in environments requiring robust and reliable structural solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bosch Rexroth Grey Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square, Series R9
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square
- RS PRO Black Anodised Aluminium Strut Profile 40 x 40 mm 8 mm Groove 40 x 40 mm Square
- RS PRO Black Anodised Aluminium Strut Profile 40 x 40 mm 8 mm Groove 40 x 40 mm Square
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 5 mm Groove 40 x 40 mm Square
- RS PRO Black Anodised Aluminium Strut Profile 40 x 40 mm 8 mm Groove 40 x 40 mm Square
- Bosch Rexroth Silver Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square, Series R9
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square


