- RS Stock No.:
- 237-6770
- Mfr. Part No.:
- P68-PRARC07-40
- Brand:
- PULSAR
37 In stock - FREE next working day delivery available
Added
Price Each
£112.89
(exc. VAT)
£135.47
(inc. VAT)
Units | Per unit |
1 + | £112.89 |
- RS Stock No.:
- 237-6770
- Mfr. Part No.:
- P68-PRARC07-40
- Brand:
- PULSAR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® FR-AST-ARC Combat trouser has regular leg 31 inch. The fabric of product is PROTAL 5 - 310gsm Protex/Cotton enhanced inherent multi- fibre woven fabric.
Twin stitched FR retro-reflective tape and FR piping
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Style | Trousers |
Gender | Men |
Related links
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Dickies Orange Hi Vis Work Trousers, 39in Waist Size
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- PULSAR Orange, Yellow Hi Vis Work Trousers