- RS Stock No.:
- 237-6714
- Mfr. Part No.:
- P68-PR336S-30
- Brand:
- PULSAR
2 In stock - FREE next working day delivery available
Added
Price Each
£25.40
(exc. VAT)
£30.48
(inc. VAT)
Units | Per unit |
1 + | £25.40 |
- RS Stock No.:
- 237-6714
- Mfr. Part No.:
- P68-PR336S-30
- Brand:
- PULSAR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® Combat trousers has short leg. The fabric of product is 275gsm 80% polyester, 20% cotton with twill finish.
Double stitched RFX reflective tape
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Specifications
Attribute | Value |
---|---|
Colour | Orange, Yellow |
Style | Trousers |
Gender | Men |
Related links
- Hi Vis Trousers
- Dickies Yellow Hi Vis Work Trousers, 42in Waist Size
- PULSAR Orange Hi Vis Work Trousers
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...