- RS Stock No.:
- 237-6699
- Mfr. Part No.:
- P68-EVO251-M
- Brand:
- PULSAR
- RS Stock No.:
- 237-6699
- Mfr. Part No.:
- P68-EVO251-M
- Brand:
- PULSAR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® Evolution over trouser is orange in colour. The fabric of product is EVOTECH 3 layer polyester laminate.
Thermally applied reflective tape to hem of leg with segmented comfort trim thigh band for improved abrasion resistance
Reflective blue piping and chevron detail for enhanced night time visibility and improved modern appearance
Gusseted at hem of legs with concealed zips for ease over work boots
Fully elasticated waistband with draw cord for a more secure fit
Bellowed combat style thigh pocket to each leg offering extra storage capacity
Rear patch pocket with flap
Suitable for use in the automotive industry (car safe)
Reflective blue piping and chevron detail for enhanced night time visibility and improved modern appearance
Gusseted at hem of legs with concealed zips for ease over work boots
Fully elasticated waistband with draw cord for a more secure fit
Bellowed combat style thigh pocket to each leg offering extra storage capacity
Rear patch pocket with flap
Suitable for use in the automotive industry (car safe)
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Style | Trousers |
Gender | Men |
Related links
- Dickies Orange Hi Vis Work Trousers, 33in Waist Size
- PULSAR Pulsar Orange Men Hi Vis Polo Shirt, 37 → 40in
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- PULSAR Pulsar Orange Hi Vis Polo Shirt, 29 → 32in
- PULSAR Pulsar Orange Hi Vis Polo Shirt, 34 → 37in
- PULSAR Orange, Yellow Hi Vis Work Trousers
- PULSAR Pulsar Orange Hi Vis Polo Shirt, 37 → 39in