Facom VP Black 35% Cotton, 65% Polyester Trousers
- RS Stock No.:
- 235-6264
- Mfr. Part No.:
- VP.PANTA-XXL
- Brand:
- Facom
View all Trousers
Available to back order for despatch 22/02/2023, delivery within 1 working days
Price Each
£99.10
(exc. VAT)
£118.92
(inc. VAT)
Units | Per unit |
1 + | £99.10 |
- RS Stock No.:
- 235-6264
- Mfr. Part No.:
- VP.PANTA-XXL
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- CN
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom VP.PANTA series has pants with multiple pockets. It has tool pockets on belt and knee pad pockets with velcro closure.
Hammer loop
Reinforced back pockets
Reinforced back pockets
Specifications
Attribute | Value |
Style | Trousers |
Colour | Black |
Material | 35% Cotton, 65% Polyester |
Series | VP |