Orn Men's Merlin Tradesman Trouser Black Unisex's 35% Cotton, 65% Polyester Durable Trousers 36in
- RS Stock No.:
- 235-5621
- Mfr. Part No.:
- 2800-15/B/36S
- Brand:
- Orn
View all Trousers
2 In stock - FREE next working day delivery available
Price Each
£29.64
(exc. VAT)
£35.57
(inc. VAT)
Units | Per unit |
1 + | £29.64 |
- RS Stock No.:
- 235-5621
- Mfr. Part No.:
- 2800-15/B/36S
- Brand:
- Orn
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Orn Men's Merlin Tradesman Trouser 245gsm is a Multi-Functional Hard Wearing Tradesman Trouser. It has triple stitching on all main seams. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets. It has a heavy duty non-scratch fixing stud on waistband and an external kneepad pocket.
It is available in Black colour
Part elasticated waistband for comfort
High Quality pocket liners for durability
Part elasticated waistband for comfort
High Quality pocket liners for durability
Specifications
Attribute | Value |
Style | Trousers |
Gender | Unisex |
Waist Size Imperial | 36in |
Colour | Black |
Material | 35% Cotton, 65% Polyester |
Series | Men's Merlin Tradesman Trouser |
Leg Length | 29in |
Material Properties | Durable |
Waist Size | 36in |