Portwest C070 Black Trousers Oil Resistant, Waterproof 42 → 44in W 74cm L
- RS Stock No.:
- 216-885
- Mfr. Part No.:
- C070BKSXXL
- Brand:
- Portwest
Stock information currently inaccessible
- RS Stock No.:
- 216-885
- Mfr. Part No.:
- C070BKSXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 74cm | |
| Style | Trousers | |
| Waist Size Imperial | 42 → 44in | |
| Waist Size Metric | 108 → 112cm | |
| Material | Cotton, Polyester | |
| Series | C070 | |
| Material Properties | Oil Resistant, Waterproof | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 74cm | ||
Style Trousers | ||
Waist Size Imperial 42 → 44in | ||
Waist Size Metric 108 → 112cm | ||
Material Cotton, Polyester | ||
Series C070 | ||
Material Properties Oil Resistant, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Chef Pants feature a Texpel coating that repels liquids, offering protection from spillages. Designed for comfort and functionality, they include two side pockets and a fully elasticated waist with a draw cord for an adjustable fit. Practical and stylish, these pants are ideal for catering professionals, keeping the wearer cool in hot environments while maintaining a professional appearance.
Back pocket
Side pockets
3 pockets for ample storage
Machine washable at 60°C
Side pockets
3 pockets for ample storage
Machine washable at 60°C
