- RS Stock No.:
- 103-8701
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 103-8701
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Folding Box Truck
Our professional folding box truck is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It has a load capacity of up to 35 kg and comes supplied with a removable lid.
Features and Benefits:
Durable Plastic Construction
Can be Open & Shut in Seconds
Folds Flat for Easy Carrying & Storage
Weight: 5 kg
Can be Open & Shut in Seconds
Folds Flat for Easy Carrying & Storage
Weight: 5 kg
Specifications
Attribute | Value |
---|---|
Type | Folding |
Load Capacity | 35kg |
Platform Dimensions | 395 x 330mm |
Number of Levels | 1 |
Frame Material | Plastic |
Wheel Material | Plastic |
Wheel Diameter | 75mm |
Overall Height | 990mm |
Platform Length | 460mm |
Platform Width | 390mm |
Brakes | No |