- RS Stock No.:
- 850-9445
- Mfr. Part No.:
- M43P253KB40
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9445
- Mfr. Part No.:
- M43P253KB40
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay M43 Series
Vishay M43 series are 19mm rectangular multi-turn trimmers designed for a wide range of industrial applications.
Industrial grade
Wide ohmic value range
0.75W at 70°C
Wide ohmic value range
0.75W at 70°C
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 25kΩ |
Mounting Type | Panel Mount |
Number of Turns | 15 (Electrical), 18 (Mechanical) |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 43 |
Termination Style | PC Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 19mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |