- RS Stock No.:
- 769-2110
- Mfr. Part No.:
- PV32H103A01B00
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-2110
- Mfr. Part No.:
- PV32H103A01B00
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1-Turn 500mW Sealed 6mm PV32 Series
Round shaped body uses smaller area than the same 6mm square potentiometer
Sealed construction protects the interior from dust and liquid, for stable performance
Flammability: UL94V-0
Top adjustment by screwdriver slot
Sealed construction protects the interior from dust and liquid, for stable performance
Flammability: UL94V-0
Top adjustment by screwdriver slot
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | PV32 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.8 mm |
Diameter | 6.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |