- RS Stock No.:
- 691-2441
- Mfr. Part No.:
- 3223J-1-103E
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 691-2441
- Mfr. Part No.:
- 3223J-1-103E
- Brand:
- Bourns
Legislation and Compliance
Product Details
11-Turn 125mW 3mm Sealed Side Adjust 3223J Series
Sealed to withstand standard board wash processing
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.125W |
Series | 3223 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 691-2441
- Mfr. Part No.:
- 3223J-1-103E
- Brand:
- Bourns