- RS Stock No.:
- 625-2667
- Mfr. Part No.:
- 64XR-200R
- Brand:
- BI Technologies
Available to back order for despatch when stock is available
Added
Price Each
£0.68
(exc. VAT)
£0.82
(inc. VAT)
Units | Per unit |
1 - 9 | £0.68 |
10 - 49 | £0.63 |
50 - 99 | £0.58 |
100 - 249 | £0.54 |
250 + | £0.50 |
- RS Stock No.:
- 625-2667
- Mfr. Part No.:
- 64XR-200R
- Brand:
- BI Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
64 Series 15-turn Cermet Trimmers
15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 64 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7.37mm |
Shaft Diameter | 1.78 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 625-2667
- Mfr. Part No.:
- 64XR-200R
- Brand:
- BI Technologies