- RS Stock No.:
- 625-2314
- Mfr. Part No.:
- 64WR-500K
- Brand:
- BI Technologies
- RS Stock No.:
- 625-2314
- Mfr. Part No.:
- 64WR-500K
- Brand:
- BI Technologies
Technical Reference
Legislation and Compliance
Product Details
64 Series 15-turn Cermet Trimmers
15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 64 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 6.35mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 625-2314
- Mfr. Part No.:
- 64WR-500K
- Brand:
- BI Technologies