- RS Stock No.:
- 474-9276
- Mfr. Part No.:
- RJ-13PR 2k Ohm (202)
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 474-9276
- Mfr. Part No.:
- RJ-13PR 2k Ohm (202)
- Brand:
- Copal Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4.9 mm |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |