- RS Stock No.:
- 474-7961
- Mfr. Part No.:
- CT-20EP 1k Ohm
- Brand:
- Nidec Components
40 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 5)
£1.396
(exc. VAT)
£1.675
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.396 | £6.98 |
25 - 45 | £1.30 | £6.50 |
50 - 95 | £1.174 | £5.87 |
100 - 245 | £1.088 | £5.44 |
250 + | £1.004 | £5.02 |
*price indicative |
- RS Stock No.:
- 474-7961
- Mfr. Part No.:
- CT-20EP 1k Ohm
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 15 |
Power Rating | 0.5W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 19mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Related links
- 10kΩ, SMD Trimmer Potentiometer 0.125W Copal Electronics
- Nidec Components 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Copal Electronics
- 5kΩ CT6
- 20kΩ CT6
- 500Ω CT6
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...