Vishay 63S Series Through Hole Trimmer Resistor with Pin Terminations, 2kΩ ±10% 1/2W ±100ppm/°C Top Adjust
- RS Stock No.:
- 183-1451
- Mfr. Part No.:
- M63S202KB40
- Brand:
- Vishay
- RS Stock No.:
- 183-1451
- Mfr. Part No.:
- M63S202KB40
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
63S Side Adjust
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Number of Turns | 1 |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 63S |
Orientation | Top Adjust |
Termination Style | Pin |
Length | 9.52mm |
Depth | 4.83mm |
Height | 10.03mm |
Dimensions | 9.52 x 4.83 x 10.03mm |
Tolerance | ±10% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |
Related links
- Vishay 63S Series Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...
- Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin...