- RS Stock No.:
- 182-5624
- Mfr. Part No.:
- RJ-13SR 5K Ohm (502)
- Brand:
- Nidec Components
Available to back order for despatch 07/10/2024, delivery within 5 working days
Price Each (In a Bag of 25)
£2.966
(exc. VAT)
£3.559
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 75 | £2.966 | £74.15 |
100 - 225 | £2.759 | £68.975 |
250 - 475 | £2.522 | £63.05 |
500 + | £2.344 | £58.60 |
*price indicative |
- RS Stock No.:
- 182-5624
- Mfr. Part No.:
- RJ-13SR 5K Ohm (502)
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide resistance range from 10 Ω to 5 M Ω
Precious metal alloy wiper
Precious metal alloy wiper
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 61.2 V |
Diameter | 12.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |
Mechanical Rotation | 270° |