- RS Stock No.:
- 173-5287
- Mfr. Part No.:
- CB10V 10M
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5287
- Mfr. Part No.:
- CB10V 10M
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SL
Product Details
CB10LV Horizontal Mount Top Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | CB10 |
Termination Style | Pin |
Tolerance | ±30% |
Temperature Coefficient | ±500ppm/°C |
Shaft Diameter | 2.3 mm |
Length | 9.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |