- RS Stock No.:
- 169-3132
- Mfr. Part No.:
- M64Y503KB40
- Brand:
- Vishay
400 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 200)
£2.009
(exc. VAT)
£2.411
(inc. VAT)
Units | Per unit | Per Box* |
200 - 200 | £2.009 | £401.80 |
400 + | £1.909 | £381.80 |
*price indicative |
- RS Stock No.:
- 169-3132
- Mfr. Part No.:
- M64Y503KB40
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 (Electrical), 23 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64Y |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.2 mm |
Length | 9.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |