- RS Stock No.:
- 169-3121
- Mfr. Part No.:
- M63S103KB40
- Brand:
- Vishay
Available to back order for despatch 13/08/2024
Added
Price Each (In a Box of 200)
£2.282
(exc. VAT)
£2.738
(inc. VAT)
Units | Per unit | Per Box* |
200 - 200 | £2.282 | £456.40 |
400 - 800 | £2.221 | £444.20 |
1000 - 1800 | £2.161 | £432.20 |
2000 - 4800 | £2.107 | £421.40 |
5000 + | £2.054 | £410.80 |
*price indicative |
- RS Stock No.:
- 169-3121
- Mfr. Part No.:
- M63S103KB40
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
63S Side Adjust
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 63S |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.52mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |