- RS Stock No.:
- 169-3095
- Mfr. Part No.:
- M64X503KB40
- Brand:
- Vishay
Available to back order for despatch 25/07/2024
Added
Price Each (In a Box of 200)
£2.009
(exc. VAT)
£2.411
(inc. VAT)
Units | Per unit | Per Box* |
200 - 200 | £2.009 | £401.80 |
400 + | £1.909 | £381.80 |
*price indicative |
- RS Stock No.:
- 169-3095
- Mfr. Part No.:
- M64X503KB40
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Side Adjust 64X Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 64X |
Termination Style | Pin |
Tolerance | ±10% |
Length | 11mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |