- RS Stock No.:
- 167-5333
- Mfr. Part No.:
- PV37W501C01B00
- Brand:
- Bourns
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£1.695
(exc. VAT)
£2.034
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £1.695 | £84.75 |
*price indicative |
- RS Stock No.:
- 167-5333
- Mfr. Part No.:
- PV37W501C01B00
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PV37 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Shaft Diameter | 1.8 mm |
Length | 6.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |