- RS Stock No.:
- 167-5117
- Mfr. Part No.:
- TC33X-2-101E
- Brand:
- Bourns
7500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 2500)
£0.078
(exc. VAT)
£0.094
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.078 | £195.00 |
*price indicative |
- RS Stock No.:
- 167-5117
- Mfr. Part No.:
- TC33X-2-101E
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
100mW 3mm Open Frame TC33 series
Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)
3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing
Recommended for reflow processing
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | TC33 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 167-5117
- Mfr. Part No.:
- TC33X-2-101E
- Brand:
- Bourns