- RS Stock No.:
- 167-3465
- Mfr. Part No.:
- 3386F-1-504LF
- Brand:
- Bourns
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£1.009
(exc. VAT)
£1.211
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | £1.009 | £50.45 |
250 - 450 | £0.929 | £46.45 |
500 - 950 | £0.838 | £41.90 |
1000 - 1950 | £0.747 | £37.35 |
2000 + | £0.656 | £32.80 |
*price indicative |
- RS Stock No.:
- 167-3465
- Mfr. Part No.:
- 3386F-1-504LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
3386F Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 3.15 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |