- RS Stock No.:
- 167-3410
- Mfr. Part No.:
- 3299W-1-200LF
- Brand:
- Bourns
200 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£1.993
(exc. VAT)
£2.392
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £1.993 | £99.65 |
*price indicative |
- RS Stock No.:
- 167-3410
- Mfr. Part No.:
- 3299W-1-200LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20Ω |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |