- RS Stock No.:
- 167-3354
- Mfr. Part No.:
- 3266W-1-203LF
- Brand:
- Bourns
Available to back order for despatch 12/07/2024
Added
Price Each (In a Tube of 50)
£2.842
(exc. VAT)
£3.41
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £2.842 | £142.10 |
100 - 200 | £2.558 | £127.90 |
250 - 450 | £2.132 | £106.60 |
500 - 950 | £1.734 | £86.70 |
1000 + | £1.449 | £72.45 |
*price indicative |
- RS Stock No.:
- 167-3354
- Mfr. Part No.:
- 3266W-1-203LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.71mm |
Shaft Diameter | 1.78 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |