- RS Stock No.:
- 167-3273
- Mfr. Part No.:
- 3362W-1-501LF
- Brand:
- Bourns
- RS Stock No.:
- 167-3273
- Mfr. Part No.:
- 3362W-1-501LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.77 mm |
Length | 6.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |