- RS Stock No.:
- 161-6952
- Mfr. Part No.:
- 3266W-1-205LF
- Brand:
- Bourns
Available to back order for despatch 11/07/2024
Added
Price Each (In a Tube of 50)
£3.185
(exc. VAT)
£3.822
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £3.185 | £159.25 |
*price indicative |
- RS Stock No.:
- 161-6952
- Mfr. Part No.:
- 3266W-1-205LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2MΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.71mm |
Shaft Diameter | 1.78 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |