- RS Stock No.:
- 144-2242
- Mfr. Part No.:
- 67XR5KLF
- Brand:
- TT Electronics/BI
510 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.558
(exc. VAT)
£1.87
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £1.558 | £7.79 |
125 - 245 | £1.448 | £7.24 |
250 - 495 | £1.354 | £6.77 |
500 - 1245 | £1.292 | £6.46 |
1250 + | £1.166 | £5.83 |
*price indicative |
- RS Stock No.:
- 144-2242
- Mfr. Part No.:
- 67XR5KLF
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 67 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.29 (Metal Adjustment Screw) mm |
Length | 11.11mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |