- RS Stock No.:
- 144-2239
- Mfr. Part No.:
- 82PR1KLFTB
- Brand:
- TT Electronics/BI
Discontinued product
- RS Stock No.:
- 144-2239
- Mfr. Part No.:
- 82PR1KLFTB
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 82 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |
Mechanical Rotation | 220° |