- RS Stock No.:
- 144-2208
- Mfr. Part No.:
- 64WR100LF
- Brand:
- TT Electronics/BI
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.028
(exc. VAT)
£2.434
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.028 | £10.14 |
25 + | £1.602 | £8.01 |
*price indicative |
- RS Stock No.:
- 144-2208
- Mfr. Part No.:
- 64WR100LF
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 64 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 6.35mm |
Shaft Diameter | 1.78 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Element Material | Cermet |
Maximum Operating Temperature | +150°C |