- RS Stock No.:
- 144-2068
- Mfr. Part No.:
- 72PTR100KLF
- Brand:
- TT Electronics/BI
Available to back order for despatch 21/11/2024
Added
Price Each (In a Box of 100)
£1.784
(exc. VAT)
£2.141
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | £1.784 | £178.40 |
200 + | £1.694 | £169.40 |
*price indicative |
- RS Stock No.:
- 144-2068
- Mfr. Part No.:
- 72PTR100KLF
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 72 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 9.53mm |
Shaft Diameter | 8.38 (Knob) mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |
Mechanical Rotation | 244° |