Block N87 ETD 34 Ferrite Core Transformer, 2600nH, 34 x 11 x 17mm, For Use With Choke Converter Topologies, Transmitter

  • RS Stock No. 170-7508
  • Mfr. Part No. FS-1ETD-3411-02
  • Brand Block
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Block FS-1ETD Series Size 34/17/11 Ferrite Transformer Cores

FS-1ETD series size 34/17/11 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7418 has a 0.1mm gap
Stock number 840-7490 has a 0.2mm gap
Stock number 840-7588 has a 0.5mm gap
Stock number 840-7660 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7342 and 840-7345

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specifications
Attribute Value
Accessory Type ETD 34
For Use With Choke Converter Topologies, Transmitter
Dimensions 34 x 11 x 17mm
AL Rating 2600nH
Material N87
Depth 17mm
Length 34mm
Width 11mm
Discontinued product
Related Products
B66417U0160K187 | EPCOS N87 EFD 20 Ferrite Core ...
Description:
B66417U0160K187 | EPCOS N87 EFD 20 Ferrite Core Transformer, 160nH, 20 x 10 x 6.65mm, For Use With DC DC converter
B66423G0000X187 | EPCOS N87 EFD 30 Ferrite Core ...
Description:
B66423G0000X187 | EPCOS N87 EFD 30 Ferrite Core Transformer, 2050nH, 30 x 15 x 9.1mm, For Use With DC DC converter
For power repeatersFor storage coils in high-energy timed ...
Description:
For power repeatersFor storage coils in high-energy timed power supply devicesIn communications technology and industrial electronics.
FS-1E series size 42/21/20 ferrite transformer cores made ...
Description:
FS-1E series size 42/21/20 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:Stock number 840-7468 has a 0.1mm gapStock number 840-7541 has a 0.2mm gapStock number 840-7639 has a 0.5mm gapStock number 840-7711 has a 1.0mm gapTypical applications for these ...