EPCOS N87 EP 10 Transformer Ferrite Core, 1100nH, For Use With Power Transformers
- RS Stock No.:
- 170-1460
- Mfr. Part No.:
- B65841A0000R087
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1460
- Mfr. Part No.:
- B65841A0000R087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | EP 10 | |
| For Use With | Power Transformers | |
| Dimensions | 11.8 x 7.85 x 10.4mm | |
| AL Rating | 1100nH | |
| Material | N87 | |
| Depth | 10.4mm | |
| Length | 11.8mm | |
| Width | 7.85mm | |
| Standards Met | IEC 61596 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size EP 10 | ||
For Use With Power Transformers | ||
Dimensions 11.8 x 7.85 x 10.4mm | ||
AL Rating 1100nH | ||
Material N87 | ||
Depth 10.4mm | ||
Length 11.8mm | ||
Width 7.85mm | ||
Standards Met IEC 61596 | ||
- COO (Country of Origin):
- CZ
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
