- RS Stock No.:
- 170-1450
- Mfr. Part No.:
- B65819N0250A048
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1450
- Mfr. Part No.:
- B65819N0250A048
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65819 RM7 Ferrite Cores
EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Resonant Circuit Inductors, Transformers |
Dimensions | 20.3 x 17.2 x 13.5mm |
AL Rating | 250nH |
Material | N48 |
Depth | 13.5mm |
Length | 20.3mm |
Width | 17.2mm |
Standards Met | IEC 62317-4 |