- RS Stock No.:
- 170-1431
- Mfr. Part No.:
- B65807N0400A048
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1431
- Mfr. Part No.:
- B65807N0400A048
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Resonant Circuit Inductors, Transformers |
Dimensions | 17.9 x 14.7 x 12.5mm |
AL Rating | 400nH |
Material | N48 |
Depth | 12.5mm |
Length | 17.9mm |
Width | 14.7mm |
Standards Met | IEC 62317-4 |
- RS Stock No.:
- 170-1431
- Mfr. Part No.:
- B65807N0400A048
- Brand:
- EPCOS