- RS Stock No.:
- 170-1413
- Mfr. Part No.:
- B65733A0000R027
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1413
- Mfr. Part No.:
- B65733A0000R027
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65733 PM114/93 Ferrite Cores
EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Features
Suitable for transformers and energy storage chokes
Standards
IEC 61247
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | PM 114/93 |
For Use With | Power Transformers |
AL Rating | 16000nH |
Material | N27 |
Depth | 93mm |
Width | 114mm |
Standards Met | IEC 61247 |
- RS Stock No.:
- 170-1413
- Mfr. Part No.:
- B65733A0000R027
- Brand:
- EPCOS