EPCOS N97 EFD 20/10/7 Transformer Ferrite Core, 1250nH, For Use With DC/DC Converter, Flat Transformers, Power
- RS Stock No.:
- 125-3695
- Mfr. Part No.:
- B66417G0000X197
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3695
- Mfr. Part No.:
- B66417G0000X197
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
EPCOS B66417 EFD 20/10/7 Transformer Ferrite Cores
EPCOS B66417 EFD 20/10/7 transformer ferrite cores are suitable for use in DC-DC converters. These E cores feature a lower centre leg that has been flattened, making them ideal for flat transformer designs. B66417 transformer ferrite cores are offered in gapped or ungapped varieties and are available in a choice of N49, N87 or N97 ferrite material.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | EFD 20/10/7 |
For Use With | DC/DC Converter, Flat Transformers, Power Transformers |
Dimensions | 20 x 6.65 x 10mm |
AL Rating | 1250nH |
Material | N97 |
Depth | 10mm |
Length | 20mm |
Width | 6.65mm |
- RS Stock No.:
- 125-3695
- Mfr. Part No.:
- B66417G0000X197
- Brand:
- EPCOS